CGA4F2X7R2A102M085AE

TDK Logo
810-CG4F2X7R2A102MAE

CGA4F2X7R2A102M085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1000pF SOFT 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,430

Stock:

1,430 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.11 $1.10
100 $0.097 $9.70
500 $0.07 $35.00
1,000 $0.061 $61.00
Full Reel (Order in multiples of 4000)
4,000 $0.046 $184.00
8,000 $0.041 $328.00
24,000 $0.039 $936.00
48,000 $0.033 $1,584.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1000 pF
100 VDC
X7R
20 %
0805
2012
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4F2X7R2A102MT0Y0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
ECS ECS-120-8-33-JGN-TR3 Also Bought Image
Crystals 12MHz,CL 8,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 100O
Texas Instruments TXU0104QPWRQ1 Also Bought Image
Translation - Voltage Levels Automotive Four channel unidirectional level shifter
Littelfuse picoASMDCH005F Also Bought Image
Resettable Fuses - PPTC
Taiyo Yuden NRS6045T6R8MMGK Also Bought Image
Power Inductors - SMD 6.8uH 20%
KYOCERA AVX 08051C104JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 5%
Bourns PM1812-471J-RC Also Bought Image
Power Inductors - SMD 470uH 5%
KYOCERA AVX 12101U401JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 400pF C0G 1210 5%
KOA Speer MF1/2DCT52R4702F Also Bought Image
Metal Film Resistors - Through Hole 47Kohms 1% 100PPM
KYOCERA AVX 08053D105KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10%
KEMET C1206C104J1RACTM Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5%