CGA4C4C0G2W471J060AA

TDK Logo
810-CGA4C4C0G2W471JA

CGA4C4C0G2W471J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 470pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:

32
Can Ship Immediately

On Order:

4,000
Expected 07-Apr-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.157 $1.57
100 $0.116 $11.60
500 $0.083 $41.50
1,000 $0.069 $69.00
Full Reel (Order in multiples of 4000)
4,000 $0.057 $228.00
8,000 $0.054 $432.00
24,000 $0.052 $1,248.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
470 pF
450 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4C4C0G2W471JT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
TDK ACM70V-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
KOA Speer RK73B1JTTD103J Also Bought Image
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
KOA Speer RK73Z1JTTD Also Bought Image
Thick Film Resistors - SMD ZEROohms JUMPER
Murata GCM188L81H104KA57D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0603
RAF Electronic Hardware 1109-4-AL-7 Also Bought Image
Standoffs & Spacers 1/4 LNGTH 0.116 ID SCRW SZ 4 RND SPACER
KOA Speer RK73B1JTTD154J Also Bought Image
Thick Film Resistors - SMD 1/10watt 150Kohms 5%
KOA Speer RK73B1JTTD202J Also Bought Image
Thick Film Resistors - SMD 1/10watts 2Kohms 5%
KOA Speer RK73B1JTTD101J Also Bought Image
Thick Film Resistors - SMD 1/8watts 100ohms 5%
Vishay MMSZ5258B-E3-08 Also Bought Image
Zener Diodes 36 Volt 0.5W 5%
TDK CGA4C4C0G2W221J060AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 220pF C0G 5% AEC-Q200