CGA4C2C0G2A471J060AA

TDK Logo
810-CGA4C2C0G2A471J

CGA4C2C0G2A471J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA2B2C0G2A471JA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,811

Stock:

12,811 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.083 $0.83
100 $0.067 $6.70
500 $0.046 $23.00
1,000 $0.041 $41.00
2,000 $0.039 $78.00
Full Reel (Order in multiples of 4000)
4,000 $0.034 $136.00
8,000 $0.033 $264.00
24,000 $0.029 $696.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK CGA2B2C0G2A471J050BA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 470pF C0G 5% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
470 pF
100 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4C2C0G2A471JT0Y0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Texas Instruments TPS7A2042PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
Pulse PM2190.034NLT Also Bought Image
Power Transformers 3CT:4CT Iso5000V SMT 5kVrms AEC-Q200
KEMET A750MW567M1VAAE018 Also Bought Image
Aluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms
onsemi NRVBA1H100NT3G Also Bought Image
Schottky Diodes & Rectifiers 1 A, 100 V
Laird Performance Materials BMI-S-204-C Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,LP 2.00x32.46x32.46MM
KEMET T495X477K010ATE100 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms
KEMET C0805C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
Texas Instruments UC2844AD8 Also Bought Image
Switching Controllers Current Mode PWM
TDK CGA4F2C0G2A222J085AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 2200pF C0G 5% AEC-Q200