CGA4C2C0G1H222J060AA

TDK Logo
810-CGA4C2C0G1H222J

CGA4C2C0G1H222J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 2200pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,460

Stock:

9,460 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.082 $0.82
100 $0.07 $7.00
500 $0.048 $24.00
1,000 $0.042 $42.00
Full Reel (Order in multiples of 4000)
4,000 $0.038 $152.00
8,000 $0.034 $272.00
24,000 $0.03 $720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
50 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CGA4C2C0G1H222JT0Y0N
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA6P1X7S1A476M250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 47uF 20% X7S AEC-Q200
Murata GRM32ER61A107ME20L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 10V 20% 1210
TDK ACM1211-102-2PL-TL01 Also Bought Image
Common Mode Chokes / Filters Common Mode Chokes
TDK ACT45B-220-2P-TL003 Also Bought Image
Common Mode Chokes / Filters 1000ohms 22uH 200mA CAN-BUS AEC-Q200 150degC
Alps Alpine SKQYAAE010 Also Bought Image
Tactile Switches 6.1x3.7x2.5mm 160gf
Panasonic EXB-A10E103J Also Bought Image
Resistor Networks & Arrays 2512 10Kohms 5Res Hi-Density
TDK C1608C0G1H100D080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10pF C0G 0.8mm
TDK C1608X7R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X7R 0.8mm
TDK CGA2B3X7R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X7R 10% AEC-Q200
YAGEO RL0603FR-070R1L Also Bought Image
Current Sense Resistors - SMD 100 mOhms 100mW 1 % 800 ppm/C