CGA3E3X7T0G106M080AB

TDK
810-CGA3E3X7T0G106M0

CGA3E3X7T0G106M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,524

Stock:

7,524 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.251 $2.51
$0.162 $16.20
$0.138 $138.00
Full Reel (Order in multiples of 3000)
$0.121 $363.00
$0.111 $999.00
$0.109 $2,616.00
$0.105 $4,725.00
$0.103 $10,197.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
4 VDC
X7T
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Width: 0.8 mm
Part # Aliases: CGA3E3X7T0G106MT0YHN CGA3E3X7T0G106MT0YHN

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK CGA1A1X7T0G104M030BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4VDC 0.1uF 20% X7T AEC-Q200
Bourns CR0603AFX-1001ELF
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100
Vishay MAL214097001E3
Aluminum Electrolytic Capacitors - SMD 100uF 35volts 20%
Murata GCM188R71H103KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0603 X7R AEC-Q200
Murata GCM32EC71A476KE02K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 10% 1210 X7S AEC-Q200
TDK CGA2B3X7R1H104K050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% AEC-Q200
ROHM Semiconductor SFR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
TAIYO YUDEN GMK107AB7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R AEC-Q200