CGA3E3X5R1H334M080AB

TDK Logo
810-CGA3E3X5R1H334MB

CGA3E3X5R1H334M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.33uF X5R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,132

Stock:

3,132
Can Ship Immediately

On Order:

4,000
Expected 21-Mar-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.118 $1.18
100 $0.10 $10.00
500 $0.071 $35.50
1,000 $0.062 $62.00
2,000 $0.059 $118.00
Full Reel (Order in multiples of 4000)
4,000 $0.051 $204.00
8,000 $0.048 $384.00
24,000 $0.047 $1,128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
50 VDC
X5R
20 %
0603
1608
0.8 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E3X5R1H334MT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET T491A105K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
Lite-On LTST-C171GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
KEMET C1206C103KCRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10%
IXYS CPC5602CTR Also Bought Image
MOSFET N Ch Dep Mode FET 350V
Bourns TISP4350H3BJR-S Also Bought Image
Thyristor Surge Protection Devices - TSPD 275V(DRM)500A(IPP)350V(BO)
Vishay CRCW08058R20FNEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 8.2ohms 1% 200ppm
KOA Speer RK73H1JTTDD1694F Also Bought Image
Thick Film Resistors - SMD 1.69M OHM 1%
KOA Speer SG73P2ATTD471J Also Bought Image
Thick Film Resistors - SMD 0.25W 470ohm 5% 200ppm Anti-Pulse
Micro Commercial Components (MCC) SMAJ5924B-TP Also Bought Image
Zener Diodes 1.5W 9.1V