CGA3E2X8R1H102K080AA

TDK Logo
810-CGA3E2X8R1H102K

CGA3E2X8R1H102K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1000pF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 91,573

Stock:

91,573 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.05 $0.50
100 $0.042 $4.20
500 $0.029 $14.50
1,000 $0.024 $24.00
Full Reel (Order in multiples of 4000)
4,000 $0.019 $76.00
8,000 $0.018 $144.00
24,000 $0.016 $384.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1000 pF
50 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2X8R1H102KT0Y0H
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Panasonic ETQ-P5MR68YLC Also Bought Image
Power Inductors - SMD PCC .68uH AEC-Q200
TDK CGA3E3X8R1H104K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X8R 10% AEC-Q200
TDK CGA3E3X7R1H224K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.22uF X7R 10% AEC-Q200
Nexperia PESD1IVN24-AX Also Bought Image
ESD Suppressors / TVS Diodes PESD1IVN24-A/SOD323/SOD2
Bourns CRE2512-FZ-R005E-3 Also Bought Image
Current Sense Resistors - SMD .005 Ohms 3W 1% AEC-Q200 2512
Murata GCJ188R91H104KA01J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0603
TDK CGA3E2X8R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF X8R 10% AEC-Q200
TDK CGA3E2C0G1H221J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 220pF C0G 5% AEC-Q200
TDK CGA3E2X8R1H472K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 4700pF X8R 10% AEC-Q200
KYOCERA AVX 06035F153K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X8R 0603 10% AEC-Q200