CGA3E2X8R1E104K080AD

TDK Logo
810-CGA3E2X8R1E104KD

CGA3E2X8R1E104K080AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 25V 0.1uF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,425

Stock:

9,425 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.11 $1.10
100 $0.094 $9.40
500 $0.066 $33.00
1,000 $0.058 $58.00
Full Reel (Order in multiples of 4000)
4,000 $0.05 $200.00
8,000 $0.045 $360.00
24,000 $0.044 $1,056.00
48,000 $0.036 $1,728.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Conductive Epoxy
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2X8R1E104KT0Y0B
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Hirose Electric DF51KB-2P-2DS(805) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 2 pos RA Header
Murata GRM31C5C2J822FWA3L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TE Connectivity CPF-A-0603B6K2E Also Bought Image
Thin Film Resistors - SMD CPF A 0603 6K2 0.1% 25PPM 5K RL
Panasonic ERA-3VEB8200V Also Bought Image
Thin Film Resistors - SMD 0603 0.1% 820ohm 25ppm SMD
Torex Semiconductor XC6194AA10ER-G Also Bought Image
Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch
Nisshinbo Micro Devices NJM2904CAV-TE1 Also Bought Image
Operational Amplifiers - Op Amps Dual 0.7mA 0.6V 2mV 32V 430mW 1.1MHz
Torex Semiconductor XC6230H001QR-G Also Bought Image
LDO Voltage Regulators Adjustable Voltage - Multifunction 2A High Speed LDO Regulator
TE Connectivity 6116522-1 Also Bought Image
Modular Connectors / Ethernet Connectors 1X2 PNL GRD SHLD
Vishay DG419BDQ-T1-E3 Also Bought Image
Analog Switch ICs Single SPDT 20/25V
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm