CGA3E2X7R2A472K080AA

TDK
810-CGA3E2X7R2A472K

CGA3E2X7R2A472K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 4700pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55,541

Stock:

55,541 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.034 $0.34
$0.02 $2.00
$0.016 $16.00
Full Reel (Order in multiples of 4000)
$0.011 $44.00
$0.009 $72.00
$0.008 $192.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
100 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2X7R2A472KT0Y0N CGA3E2X7R2A472KT CGA3E2X7R2A472KT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
TDK CGA3E2X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Murata GCM188R71H104KA57J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X7R AEC-Q200
Murata GRT188C81E475KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0603 X6S AEC-Q200
Murata GCM21BR71H105KA03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 0805 X7R AEC-Q200
Samsung Electro-Mechanics CL10B104KB8WPND
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF0.150V X7R 1608 0603
TDK CGA3E2X7R1H222K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 2200pF X7R 10% AEC-Q200
TDK CGA3E2C0G1H680J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 68pF C0G 5% AEC-Q200
Murata BLM21SP331SH1D
Ferrite Beads 330 OHM Alternate Sizing Guide Below
YAGEO AC0603KRX7R8BB103
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0603 10% AEC-Q200