CGA3E2X7R1H472K080AD

TDK Logo
810-C1608X7R1H472KEP

CGA3E2X7R1H472K080AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 4700pF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,555

Stock:

3,555 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.105 $1.05
100 $0.09 $9.00
500 $0.063 $31.50
1,000 $0.056 $56.00
2,000 $0.053 $106.00
Full Reel (Order in multiples of 4000)
4,000 $0.045 $180.00
8,000 $0.043 $344.00
24,000 $0.042 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Conductive Epoxy
4700 pF
50 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Conductive Epoxy Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2X7R1H472KT0Y0B
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Molex 204711-0001 Also Bought Image
USB Connectors Vertical Type C SMnt 1.4mm SDR Tab
CUI Devices CPI-137-24T Also Bought Image
Piezo Buzzers & Audio Indicators 13.9 mm, 24 Vdc, 92 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer
Murata BLM18SP101SH1D Also Bought Image
Ferrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below
Murata GRM1555C2A471JE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
KEMET C0402C102K5TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8G 0402 10% AEC-Q200
Panasonic ERJ-U02F3R00X Also Bought Image
Thick Film Resistors - SMD 0402 1% 3ohm AEC-Q200 Anti-Sulfur
TDK CGA3E2C0G1H102J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1nF 5% C0G AEC-Q200
Hirose Electric DF51K-16DP-2DS(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 16 pos RA Header
Taiyo Yuden HMF212B7473MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 0.047uF 20% X7R AEC-Q200
KOA Speer RK73H1JTTD3300F Also Bought Image
Thick Film Resistors - SMD 1/10watts 330ohms 1%