CGA3E2X7R1H223M080AA

TDK Logo
810-CGA3E2X7R1H223MA

CGA3E2X7R1H223M080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.022uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,118

Stock:

8,118 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.058 $0.58
100 $0.026 $2.60
500 $0.019 $9.50
1,000 $0.015 $15.00
2,000 $0.014 $28.00
Full Reel (Order in multiples of 4000)
4,000 $0.012 $48.00
8,000 $0.011 $88.00
24,000 $0.009 $216.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
50 VDC
X7R
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2X7R1H223MT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Nexperia 2N7002HSX Also Bought Image
MOSFET 2N7002HS/SOT363/SC-88
TDK BCL322520RT-150M-D Also Bought Image
Power Inductors - SMD 15uH 20% 0.32ohm 1.33A AEC-Q200
Global Connector Technology (GCT) MEM2080-00-128-00-A Also Bought Image
Memory Card Connectors Micro SD, Push Push, SMT, Card Entry Normal, 1.28 mm profile
Bourns SRP1038AA-2R2M Also Bought Image
Power Inductors - SMD Ind,11x10x3.8mm,2.2uH+/-20%,15A,Shd,SMD
Lumileds L128-PCA1003500000 Also Bought Image
Mid-Power LEDs - Single Color 2835 Mid-Power Color PC Amber 588-592nm
Global Connector Technology (GCT) USB4085-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
TT Electronics ULRB2-2512-R002-F-LF-SLT Also Bought Image
Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200
Samsung Electro-Mechanics CL31A226KAHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X5R 3 1206
Fair-Rite 2508051027Y1 Also Bought Image
Ferrite Beads MultLyr Chip Bead 1000 OHM 0805 1000mA
Bourns CR0603-FX-3741ELF Also Bought Image
Thick Film Resistors - SMD 3.74K ohm 1%