CGA3E2NP02A330J080AA

TDK
810-CGA3E2NP02A330AA

CGA3E2NP02A330J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 33pF NP0 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,858

Stock:

12,858 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.07 $7.00
$0.044 $44.00
Full Reel (Order in multiples of 4000)
$0.04 $160.00
$0.032 $256.00
$0.031 $744.00
$0.03 $1,440.00
$0.024 $2,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2NP02A330JT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Analog Devices Inc. ADA4841-1YRJZ-R7
Operational Amplifiers - Op Amps Low Power Low Noise OpAmp Single
Vishay TNPW0603100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Analog Devices Inc. AD7980BRMZRL7
Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC
Bourns SRP5030TA-1R0M
Power Inductors - SMD 1.0uH 20%
Analog Devices Inc. ADA4077-2TRMZ-EP
Precision Amplifiers Next Generation OPxx77 Wide BW Amp
Analog Devices Inc. LT6236HS6#TRMPBF
Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A
Microchip MCP102T-300E/LB
Supervisory Circuits Push-Pull Low
TDK CGA3E2NP02A331J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 330pF NP0 5% AEC-Q200
TDK CGA5L1X7R1H106K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 10uF 10% X7R AEC-Q200
TDK CGA3E2C0G2A102J080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 C0G 100V 1nF 5% SOFT C0G AEC-Q200