CGA3E2NP02A180J080AA

TDK Logo
810-CGA3E2NP02A180AA

CGA3E2NP02A180J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,NP0,100V,18pF,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:

39 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.118 $1.18
100 $0.056 $5.60
500 $0.039 $19.50
1,000 $0.033 $33.00
2,000 $0.03 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.027 $108.00
8,000 $0.025 $200.00
24,000 $0.022 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
18 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2NP02A180JT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata BLM41PG181SN1L Also Bought Image
Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below
ams OSRAM LS M676-P2S1-1-Z Also Bought Image
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
onsemi MC74HC02ADR2G Also Bought Image
Logic Gates 2-6V Quad 2-Input NOR
Nexperia BC849B,235 Also Bought Image
Bipolar Transistors - BJT BC849B/SOT23/TO-236AB