CGA3E2NP01H4R7C080AA

TDK Logo
810-CGA3E2NP01H4R7CA

CGA3E2NP01H4R7C080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,NP0,50V,4.7pF,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182

Stock:

182 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.051 $0.51
100 $0.041 $4.10
500 $0.029 $14.50
1,000 $0.024 $24.00
2,000 $0.022 $44.00
Full Reel (Order in multiples of 4000)
4,000 $0.018 $72.00
8,000 $0.017 $136.00
24,000 $0.016 $384.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 pF
50 VDC
C0G (NP0)
0.25 pF
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2NP01H4R7CT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Broadcom Limited ACNT-H343-000E Also Bought Image
Logic Output Optocouplers 5 Amp Gate Drive Opto
KEMET C0603C472F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0603 1%
Littelfuse 2920L050DR Also Bought Image
Resettable Fuses - PPTC 0.50A 60V 2920
Texas Instruments OPA1611AIDR Also Bought Image
Precision Amplifiers 1.1nV/Hz Noise Low Pwr Prec Op Amp
Diodes Incorporated 2N7002W-7-F Also Bought Image
MOSFET 60V 200mW
Broadcom Limited HFBR-4503Z Also Bought Image
Fiber Optic Connectors Vers Link Latch Con Grey RoHS
Broadcom Limited HFBR-4511Z Also Bought Image
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR RX. RoHS
Nexperia BAV99,215 Also Bought Image
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
Panasonic ERJ-2RKF5102X Also Bought Image
Thick Film Resistors - SMD 0402 51Kohms 1% AEC-Q200