CGA3E2NP01H070D080AA

TDK Logo
810-CGA3E2NP01H070DA

CGA3E2NP01H070D080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 7pF NP0 0.50pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,332

Stock:

9,332 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.075 $0.75
100 $0.064 $6.40
500 $0.044 $22.00
1,000 $0.039 $39.00
Full Reel (Order in multiples of 4000)
4,000 $0.034 $136.00
8,000 $0.029 $232.00
24,000 $0.027 $648.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
7 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2NP01H070DT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
ECS ECS-.327-7-34B-TR Also Bought Image
Crystals 32.768KHz 7pF
Texas Instruments ADS7828E/2K5 Also Bought Image
Analog to Digital Converters - ADC 12Bit 50KSPS I2C Lo-Pwr 8Ch MUX
Phoenix Contact 1803277 Also Bought Image
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Hirose Electric ZX62-AB-5PA(31) Also Bought Image
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
TDK C2012X7S2A474K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.47uF X7S 10% T: 1.25mm
Amphenol 20021111-00010T4LF Also Bought Image
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 10
Nexperia PDTC114YT,215 Also Bought Image
Bipolar Transistors - Pre-Biased PDTC114YT/SOT23/TO-236AB
Panasonic ERA-3AEB2492V Also Bought Image
Thin Film Resistors - SMD 0603 24.9Kohm 0.1% 25ppm
KEMET C0805C120K5HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF X8R 0805 10%