CGA3E2C0G1H821J080AA

TDK Logo
810-CGA3E2C0G1H821J

CGA3E2C0G1H821J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 820pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,923

Stock:

6,923
Can Ship Immediately

On Order:

12,000
Expected 05-Dec-22

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.07 $0.70
100 $0.058 $5.80
500 $0.041 $20.50
1,000 $0.034 $34.00
2,000 $0.032 $64.00
Full Reel (Order in multiples of 4000)
4,000 $0.028 $112.00
8,000 $0.026 $208.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
820 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.82 nF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H821JT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK CGA2B1X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X7R 10% AEC-Q200
TDK CGA3E1X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 1uF X7R 10% AEC-Q200
TDK CGA3E2X7R1H473K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.047uF X7R 10% AEC-Q200
TDK CGA3E2C0G1H103J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF C0G 5% AEC-Q200
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Molex 560020-0420 Also Bought Image
Headers & Wire Housings WTB Hdr Single Row Vert 4Ckt
TDK CGA3E2C0G1H332J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 3300pF C0G 5% AEC-Q200
KEMET C0603C220J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0603 5% AEC-Q200
KEMET C0603C471J5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0603 5% AEC-Q200
TDK CGA3E1X7R0J225M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 6.3V 2.2uF X7R 20% AEC-Q200