CGA3E2C0G1H681J080AE

TDK Logo
810-CGA3E2C0G1H681J8

CGA3E2C0G1H681J080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.68nF 5% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 505

Stock:

505
Can Ship Immediately

On Order:

8,000
Expected 28-Oct-22

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.115 $1.15
100 $0.072 $7.20
500 $0.05 $25.00
1,000 $0.048 $48.00
Full Reel (Order in multiples of 4000)
4,000 $0.037 $148.00
8,000 $0.036 $288.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
680 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.68 nF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H681JT0Y0S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KYOCERA AVX 06035C104K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
Panasonic ERJ-PA3F1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F4702V Also Bought Image
Thick Film Resistors - SMD 0603 47Kohm 1% Anti-Surge AEC-Q200
Panasonic EXB-28V330JX Also Bought Image
Resistor Networks & Arrays 33 OHM 5%
TDK CGA3E2C0G1H101J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 100pF C0G 5% AEC-Q200
YAGEO AC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 5% AEC-Q200
NorComp 182-037-113R531 Also Bought Image
D-Sub Standard Connectors 37P MALE RIGHT ANGLE .318" FOOTPRINT
Panasonic ERJ-3RBD1211V Also Bought Image
Thick Film Resistors - SMD 0603 1.21Kohms 0.5%AEC-Q200
Panasonic ERJ-3EKF8061V Also Bought Image
Thick Film Resistors - SMD 0603 8.06Kohms 1% AEC-Q200