CGA3E2C0G1H470J080AD

TDK
810-CGA3E2C0G1H470JD

CGA3E2C0G1H470J080AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 47pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 724

Stock:

724 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.048 $4.80
$0.042 $42.00
Full Reel (Order in multiples of 4000)
$0.036 $144.00
$0.032 $256.00
$0.03 $720.00
$0.029 $1,392.00
$0.024 $2,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Conductive Epoxy
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H470JT0Y0B
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Bulgin H8550VBACAB
Rocker Switches H8550VB T.BLACK 53 CL076 WHT BIOCOTE
TE Connectivity MPT35A3R9F
Thick Film Resistors - Through Hole MPT35 3R9 1%
DFRobot FIT0550
DFRobot Accessories Titan Case for LattePanda 2 Alpha&Delta NOT Compatible with LattePanda 3 Delta 864
Schurter KM01.1205.11
AC Power Entry Modules 1P FUSE/2P SW EMC 10A 250VAC NO Drawer
Phoenix Contact 1840405
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 28-16 AWG Screw
Phoenix Contact 1803581
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw
Bel 0ZCF0300BF2C
Resettable Fuses - PPTC 3A 24V PPTC 2920 SMD
Phoenix Contact 1755736
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
Kingbright APTL3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 300mcd
Murata GRM188R61E475KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603