CGA3E2C0G1H331J080AA

TDK Logo
810-CGA3E2C0G1H331J

CGA3E2C0G1H331J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 330pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,562

Stock:

11,562
Can Ship Immediately

On Order:

8,000
Expected 15-Aug-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.07 $0.70
100 $0.058 $5.80
500 $0.041 $20.50
1,000 $0.033 $33.00
Full Reel (Order in multiples of 4000)
4,000 $0.028 $112.00
8,000 $0.025 $200.00
24,000 $0.023 $552.00
48,000 $0.018 $864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
330 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.33 nF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H331JT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Vishay WSLP5931L1000FEA Also Bought Image
Current Sense Resistors - SMD 0.0001 ohm 1%
Vishay CRCW04020000Z0EDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Vishay CRCW0603100KFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
TDK CGA3E2C0G1H101J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 100pF C0G 5% AEC-Q200
TDK CGA3E2C0G1H221J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 220pF C0G 5% AEC-Q200
TDK CGA3E2C0G1H330J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 33pF C0G 5% AEC-Q200
TDK CGA3E2C0G1H332J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 3300pF C0G 5% AEC-Q200
TDK CGA3E2C0G1H151J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 150pF C0G 5% AEC-Q200