CGA3E2C0G1H330J080AD

TDK Logo
810-CGA3E2C0G1H330JD

CGA3E2C0G1H330J080AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 50V 33pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,749

Stock:

6,749 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.094 $0.94
100 $0.079 $7.90
500 $0.055 $27.50
1,000 $0.048 $48.00
2,000 $0.046 $92.00
Full Reel (Order in multiples of 4000)
4,000 $0.041 $164.00
8,000 $0.034 $272.00
24,000 $0.032 $768.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Conductive Epoxy
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H330JT0Y0B
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET R76QN31205050J Also Bought Image
Film Capacitors 1000V 0.12uF 5% LS= 22.5mm AEC-Q200
Chip Quik PCB3007-1 Also Bought Image
PCBs & Breadboards SOT23 TO DIP SMT Adapter
BusBoard Prototype Systems SP3T-50X50-G-PTH Also Bought Image
PCBs & Breadboards SMTpads-3U-Thin - 50x50mil Pads, Top-side Pads/Bottom-side Ground Plane, Plated Holes, 1/32" Thin, Size3 (160 x 100mm)
TDK LCV70-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 15mOhm 4A AEC-Q200
CUI Inc. PDP1-S5-S5-M Also Bought Image
Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 5 Vdc, 200mA, single unregulated output, SMT8
Vishay RCC06031K00FKEA Also Bought Image
Thick Film Resistors - SMD 1/5W 1Kohms 1% 100ppm
Wurth Elektronik 691403900004B Also Bought Image
Fixed Terminal Blocks WR-TBL 4POS 2.54mm 6A 150V 20-26AWG
KEMET T598D476M016ATE070 Also Bought Image
Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms
CUI Devices HD03-19-P-FR Also Bought Image
HDMI, Displayport & DVI Connectors HDMI 2.1, Plug Connector, 19 Position, Free Hanging, Tray Packaging
Lumileds LHUV-0405-A065 Also Bought Image
High Power LEDs - Single Color UV/NUV 405nm - 410nm LUXEON UV U Line