CGA3E2C0G1H272J080AE

TDK Logo
810-CGA3E2C0G1H272J8

CGA3E2C0G1H272J080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2.7nF 5% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 297

Stock:

297
Can Ship Immediately

On Order:

4,000
Expected 30-Jun-23
8,000
Expected 04-Jul-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.134 $1.34
100 $0.093 $9.30
500 $0.064 $32.00
1,000 $0.056 $56.00
2,000 $0.051 $102.00
Full Reel (Order in multiples of 4000)
4,000 $0.048 $192.00
8,000 $0.046 $368.00
24,000 $0.041 $984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
2700 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.7 nF
Capacitance - uF: 0.0027 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H272JT0Y0S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Taiyo Yuden JMK107BBJ476MA-RE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 47uF 20% X5R
Taiyo Yuden JMK107ABJ106KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 10% X5R AEC-Q200
TDK C1608X7S1C225K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X7S
KYOCERA AVX 06033D104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X5R 0603 10%
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
KYOCERA AVX 0603YD105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10%
KEMET C0603C104Z3VACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80%
Panasonic ERJ-S03F1004V Also Bought Image
Thick Film Resistors - SMD 0603 1.0Mohms 1% Anti-Sulfur
Vishay CRCW06030000Z0EBC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use