CGA3E2C0G1H222J080AE

TDK Logo
810-CGA3E2C0G1H222J8

CGA3E2C0G1H222J080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 2.2nF 5% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,192

Stock:

17,192 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.26 $0.26
10 $0.182 $1.82
100 $0.093 $9.30
500 $0.064 $32.00
1,000 $0.056 $56.00
2,000 $0.054 $108.00
Full Reel (Order in multiples of 4000)
4,000 $0.048 $192.00
8,000 $0.046 $368.00
24,000 $0.041 $984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
2200 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H222JT0Y0S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA6P3X7R1E226M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM
TDK CGA3E2C0G1H103J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 5% C0G AEC-Q200
KOA Speer RN73R1ETTP1003F50 Also Bought Image
Thin Film Resistors - SMD 100K ohm 1% 50 ppm
KOA Speer RS73F1JTTD2003B Also Bought Image
Thick Film Resistors - SMD 200K OHM .1% 25PPM
TDK CGA3E2C0G1H102J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1nF 5% C0G AEC-Q200
TDK CGA3E2C0G1H472J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 4.7nF 5% C0G AEC-Q200
KEMET MPXV1D0830LR47 Also Bought Image
Power Inductors - SMD 0.47uH 20% 24A DCR=3.1mOhms AECQ2
Murata GCM155R71C224KE02J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 10% 0402
Nexperia BAS316,135 Also Bought Image
Diodes - General Purpose, Power, Switching BAS316/SOD323/SOD2
Microchip 25AA320AT-I/MNY Also Bought Image
EEPROM 32K 4K X 8 2.5V SER EE IND