CGA3E2C0G1H180J080AD

TDK Logo
810-CGA3E2C0G1H180JD

CGA3E2C0G1H180J080AD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,C0G,50V,18pF,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,340

Stock:

3,340 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.07 $0.70
100 $0.055 $5.50
500 $0.039 $19.50
1,000 $0.032 $32.00
2,000 $0.03 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.024 $96.00
8,000 $0.022 $176.00
24,000 $0.021 $504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Conductive Epoxy
18 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E2C0G1H180JT0Y0B
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Molex 34951-2011 Also Bought Image
Automotive Connectors MX150 2x10 RCPT BACKSHELL BLK W/ RIB
ECS ECS-2520MV-080-BN-TR Also Bought Image
Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS
Eaton SDCL1V2512-220M-R Also Bought Image
Power Inductors - SMD SDCL1V2512, 22uH, 0.55A, 2 PADS, SMT
Eaton SDCL1V4020-100M-R Also Bought Image
Power Inductors - SMD Eaton SDCL IND, SDCL1V4020, 10.0uH
EPCOS / TDK B78302A2401A003 Also Bought Image
Audio Transformers / Signal Transformers 2mH 8% 21ohm 50kHz 1:1:10.8 AEC-Q200
EPCOS / TDK B78302A2402A003 Also Bought Image
Audio Transformers / Signal Transformers 3mH 8% 26ohm 50kHz 1:1:11 AEC-Q200
Vishay V2PM10L-M3/H Also Bought Image
Schottky Diodes & Rectifiers 100V 2A TMBS SMP (DO-220AA)
EPCOS / TDK B78416A2433A003 Also Bought Image
Pulse Transformers 5mH 10% 50kHz 1:1:10.1 SMD AEC-Q200
Molex 33472-0670 Also Bought Image
Automotive Connectors MX150 ASSY 15 RCPT