CGA3E1X8R1E334K080AC

TDK Logo
810-A3E1X8334K8AC

CGA3E1X8R1E334K080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 0.33uF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,731

Stock:

23,731 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.196 $1.96
100 $0.143 $14.30
500 $0.101 $50.50
1,000 $0.09 $90.00
Full Reel (Order in multiples of 4000)
4,000 $0.081 $324.00
8,000 $0.071 $568.00
24,000 $0.068 $1,632.00
48,000 $0.053 $2,544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
25 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E1X8R1E334KT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Texas Instruments OPA4991IDYYR Also Bought Image
Operational Amplifiers - Op Amps Quad, 40-V, 4.5-MHz, low-power operational amplifier
Taiyo Yuden EMF105B7104KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.1uF 10% X7R AEC-Q200
TDK C2012X8L1E475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 4.7uF 10% X8L SOFT TERM
Maxim Integrated MAX44263AXA+T Also Bought Image
Operational Amplifiers - Op Amps 1.8V, 15MHz, Low-Offset, Dual Op Amp with RRIO
TDK CGA3E3X8R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X8R 10% AEC-Q200
Analog Devices Inc. ADXL1001BCPZ Also Bought Image
Accelerometers Low Noise 21kHz 100g 1-axis accel
Texas Instruments REF5050MDREP Also Bought Image
Voltage References EP Lo-Noise,Very Lo Drift,Prec Vltg Ref
Panasonic ERA-2AEB8062X Also Bought Image
Thin Film Resistors - SMD 0402 80.6Kohm .1% AEC-Q200
TDK C1608X8L1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1uF 10% X8L High Temp
Nexperia PMEG4002EL,315 Also Bought Image
Schottky Diodes & Rectifiers PMEG4002EL/SOD882/SOD2