CGA3E1X7T0J106M080AC

TDK
810-CGA3E1X7T0J106M0

CGA3E1X7T0J106M080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,061

Stock:

13,061
Can Ship Immediately

On Order:

24,000
Expected 24-Nov-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.256 $2.56
$0.166 $16.60
$0.142 $142.00
Full Reel (Order in multiples of 3000)
$0.133 $399.00
$0.109 $2,616.00
$0.105 $4,725.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
6.4 VDC
X7T
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Width: 0.8 mm
Part # Aliases: CGA3E1X7T0J106MT0YHN CGA3E1X7T0J106MT0YHN

This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

CGA Conductive Epoxy Automotive-Rated MLCCs

TDK CGA Conductive Epoxy Automotive-Rated MLCCs are conductive glue-mounted rather than solder-mounted, making them ideal for high-temperature environments that require high reliability, such as automotive applications. These AEC-Q200 devices allow for more flexibility during periods of expansion and contraction. The use of a non-solder attachment reduces the thermal expansion differences between the substrate, MLCC, and solder fillet. TDK CGA MLCCs are also used in applications that cannot be subjected to the heat of the solder paste mounting process, such as LCD panels, organic EL and LED displays, and CCD devices, which are especially sensitive to high temperatures.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Wurth Elektronik 150060RS75003
Standard LEDs - SMD WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv
Bourns CMP0603-FX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1% 1/4W TC100
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK C1608X5R1E475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Vishay VJ0603Y103KXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50volts X7R 0.1
ROHM Semiconductor SFR03EZPF49R9
Thick Film Resistors - SMD 0603 49.9ohms 1% Anti-Sulfur AEC-Q200
Panasonic ERJ-PA3J103V
Thick Film Resistors - SMD 0603 10Kohm 5% Anti-Surge AEC-Q200
TAIYO YUDEN UMJ107BB7104KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF10% X7R
TAIYO YUDEN UMK107ABJ105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R