CGA3E1X7S1C225K080AE

TDK
810-CGA3E1X7S1C225KA

CGA3E1X7S1C225K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 16V 2.2uF X7S 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435,895

Stock:

435,895
Can Ship Immediately

On Order:

24,000
Expected 12-Jun-23

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.161 $1.61
$0.096 $9.60
$0.074 $74.00
Full Reel (Order in multiples of 4000)
$0.066 $264.00
$0.059 $472.00
$0.056 $1,344.00
$0.053 $5,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
16 VDC
X7S
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E1X7S1C225KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
onsemi NCV8161BSN330T1G
LDO Voltage Regulators LDO 450 MA ULTRA-LOW LDO REGULATOR
TDK ACT45B-101-2P-TL003
Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg
Wurth Elektronik 742792150
Ferrite Beads WE-CBF 1206 550MHz 80Ohm 4000mA AECQ2
Kingbright APHHS1005CGCK
Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm
Murata NCU18XH103F60RB
NTC Thermistors THERMISTOR 10K OHM 1608 SMD 1%
Panasonic ERJ-PA3F1002V
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200
TDK C1608C0G1H101J080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 100pF C0G 5% T: 0.8mm
Samtec EHF-108-01-L-D-SM-K-TR
Headers & Wire Housings .050" Shrouded IDC Header with Ejectors