CGA3E1X7R1V105K080AE

TDK Logo
810-CGA3E1X7R1V105KA

CGA3E1X7R1V105K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 35V 1uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 525,204

Stock:

525,204 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.159 $1.59
100 $0.114 $11.40
500 $0.084 $42.00
1,000 $0.073 $73.00
Full Reel (Order in multiples of 4000)
4,000 $0.065 $260.00
8,000 $0.057 $456.00
24,000 $0.055 $1,320.00
48,000 $0.049 $2,352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1 uF
35 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E1X7R1V105KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
TDK CGA6P3X7R1E226M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM
TDK CGA2B3X7R1H104K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% AEC-Q200
TDK CGA4J1X7R1E475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 25V 4.7uF X7R 10% AEC-Q200
TDK CNA6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
TDK CGA4J1X7S1E106K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X7S AEC-Q200
TDK CGA3E2X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% AEC-Q200
KEMET C0402S102K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200