CGA3E1X7R1E105K080AE

TDK Logo
810-CGA3E1X7R1E105KA

CGA3E1X7R1E105K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80,745

Stock:

80,745 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.124 $1.24
100 $0.103 $10.30
500 $0.074 $37.00
1,000 $0.065 $65.00
Full Reel (Order in multiples of 4000)
4,000 $0.057 $228.00
8,000 $0.051 $408.00
24,000 $0.049 $1,176.00
48,000 $0.04 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
25 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E1X7R1E105KT0Y0S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA4J3X7R1H225K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 2.2uF X7R 10% AEC-Q200
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
TDK CGA2B3X7R1H104K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panjit SS14_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 40V Schottky 1A
Murata GCJ188R72A104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
Bourns MF-NSMF050-2 Also Bought Image
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX
TDK CGA3E2X7R1H104K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% AEC-Q200
YAGEO AC0603JR-131KL Also Bought Image
Thick Film Resistors - SMD 1 k Ohms 100mW 0603 5% AEC-Q200