CGA3E1X7R1C105M080AC

TDK Logo
810-CGA3E1X7R1C105MC

CGA3E1X7R1C105M080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 1uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72,429

Stock:

72,429 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.049 $0.49
100 $0.041 $4.10
500 $0.028 $14.00
1,000 $0.023 $23.00
Full Reel (Order in multiples of 4000)
4,000 $0.019 $76.00
8,000 $0.016 $128.00
48,000 $0.012 $576.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
16 VDC
X7R
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: CGA3E1X7R1C105MT0Y0N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GRT31CR61H106KE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1206
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Murata GRM21BR61H475KE51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 0805
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Murata GCJ188R72A104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
Murata NCP18XH103F03RB Also Bought Image
NTC Thermistors 10K OHM 1%
TDK CGA3E2X7R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF X7R 10% AEC-Q200