CGA2B3X8R2A332K050BB

TDK
810-CGA2B3X8R2A332KB

CGA2B3X8R2A332K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 3300pF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,747

Stock:

7,747 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.122 $1.22
$0.073 $7.30
$0.063 $63.00
$0.057 $142.50
Full Reel (Order in multiples of 10000)
$0.05 $500.00
$0.048 $960.00
$0.045 $2,250.00
$0.04 $4,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3300 pF
100 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Width: 0.5 mm
Part # Aliases: CGA2B3X8R2A332KT0Y0M CGA2B3X8R2A332KT CGA2B3X8R2A332KT0Y0M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Murata BLM18SP221SH1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Molex 207760-1271
Headers & Wire Housings 1.25mm MLP Hdr DR Vrt SrfMnt 12Ckts
KEMET T543O476M050ATE060
Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
ROHM Semiconductor RB068MM100TFTR
Schottky Diodes & Rectifiers 100V VR 2A 0.87V VF PMDU; SOD-123FL
onsemi 1SS400T1G
Diodes - General Purpose, Power, Switching 100V 200mA
Semitec 103AT-2
NTC Thermistors 10kohm 1%
Samtec FTSH-105-01-L-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Bosch BMI270
IMUs - Inertial Measurement Units Smart Ultra-Low Power Inertial Measurement Unit (IMU) for Wearable Applications
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200