CGA2B3X8R1H103K050BE

TDK Logo
810-CG2B3X8R1H103KBE

CGA2B3X8R1H103K050BE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.01uF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,470

Stock:

2,470
Can Ship Immediately

On Order:

40,000
Expected 16-Jun-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.104 $1.04
100 $0.088 $8.80
500 $0.061 $30.50
1,000 $0.054 $54.00
2,500 $0.047 $117.50
Full Reel (Order in multiples of 10000)
10,000 $0.043 $430.00
20,000 $0.041 $820.00
50,000 $0.036 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.01 uF
50 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B3X8R1H103KT0Y0S
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Image Description
TDK CGA2B3X7R1H104K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% AEC-Q200
Murata GCJ188R72A104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GCM188R71H224KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 0603
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1502X Also Bought Image
Thick Film Resistors - SMD 0402 15Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2702X Also Bought Image
Thick Film Resistors - SMD 0402 27Kohms 1% AEC-Q200
Vishay CRCW060310R0FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 10ohms 1% High Power AEC-Q200
Wurth Elektronik 744231121 Also Bought Image
Common Mode Chokes / Filters WE-CNSW 0805 370mA 120Ohm 100MHz AECQ2
Murata GCJ188R71H104KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0603