CGA2B3X7S2A222K050BB

TDK
810-CGA2B3X7S2A222K

CGA2B3X7S2A222K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 2200pF X7S 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,342

Stock:

16,342 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.081 $0.81
$0.051 $5.10
$0.035 $35.00
$0.03 $75.00
Full Reel (Order in multiples of 10000)
$0.027 $270.00
$0.025 $500.00
$0.021 $1,050.00
$0.017 $1,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
100 VDC
X7S
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B3X7S2A222KT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
TE Connectivity 1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
Murata GCM31CR71A226KE02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 10% 1206
TDK ACM90V-701-2PL-TL00
Common Mode Chokes / Filters 80V 5.0A 10mOhms AEC-Q200
ECS ECS-240-18-30BQ-DS
Crystals 24.000MHz 18pF 100ppm -40 to 125C
Lite-On LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
Lite-On LTST-C193KRKT-5A
Standard LEDs - SMD Red 631nm 14mcd 5mA
Murata GCM155R71C224KE02D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 10% 0402
YAGEO RC0201FR-0710KL
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
Samsung Electro-Mechanics CL32B226KOJVPNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X7R 3 1210
Vishay CRCW04021M20JNED
Thick Film Resistors - SMD 1/16watt 1.2Mohms 5% 200ppm