CGA2B3X5R1H104M050BB

TDK Logo
810-CGA2B3X5R1H104MB

CGA2B3X5R1H104M050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X5R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,335

Stock:

30,335 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.112 $1.12
100 $0.053 $5.30
500 $0.037 $18.50
1,000 $0.031 $31.00
2,500 $0.029 $72.50
Full Reel (Order in multiples of 10000)
10,000 $0.024 $240.00
20,000 $0.021 $420.00
50,000 $0.019 $950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B3X5R1H104MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Molex 216989-0001 Also Bought Image
USB Connectors Upright DIP 14Ckt Type C Rec.
Vishay RCC1206200RFKEA Also Bought Image
Thick Film Resistors - SMD 200ohms 1% 100ppm
CUI Devices CMT-7525-80-SMT-TR Also Bought Image
Piezo Buzzers & Audio Indicators 7.5 mm, 3.6 Vo-p, 80 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Panasonic ERJ-B1BF1R0U Also Bought Image
Current Sense Resistors - SMD 1020 1.0ohms 1% Tol AEC-Q200
Panasonic ERJ-2GEJ103X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 5% AEC-Q200
Panasonic ERJ-2RKF33R0X Also Bought Image
Thick Film Resistors - SMD 0402 33.0ohms 1% Tol AEC-Q200
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%