CGA2B3X5R1E683M050BB

TDK Logo
810-CGA2B3X5R1E683MB

CGA2B3X5R1E683M050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.068uF X5R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,802

Stock:

9,802 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.037 $0.37
100 $0.03 $3.00
500 $0.022 $11.00
1,000 $0.017 $17.00
2,500 $0.014 $35.00
Full Reel (Order in multiples of 10000)
10,000 $0.011 $110.00
20,000 $0.01 $200.00
50,000 $0.009 $450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.068 uF
25 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B3X5R1E683MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Taiyo Yuden GMK105CC6105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 1uF 10 % X6S
KYOCERA AVX CM02X5R104K06AH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 1005 10%
KYOCERA AVX 0402ZD106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Glenair MWDM2L-9PSB Also Bought Image
D-Sub Micro-D Connectors MICRO D
Analog Devices Inc. AD4001BRMZ Also Bought Image
Analog to Digital Converters - ADC 16-Bit, 2 MSPS, Diff, PulSAR ADC
KYOCERA AVX KC3225K22.5792C10E00 Also Bought Image
Standard Clock Oscillators 22.5792MHZ Clock OSCIL CMOS
YAGEO RC0402FR-7D49R9L Also Bought Image
Thick Film Resistors - SMD 49.9 Ohms 62.5 mW 0402 1%
Central Semiconductor MPSA28 PBFREE Also Bought Image
Darlington Transistors NPN Darlington
Alpha (Taiwan) RV112FF-40-25A-0B20K Also Bought Image
Potentiometers 11mm Linear 20K Flat Shaft
KEMET C0402C222J3GEC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 5%