CGA2B2X8R2A222M050BA

TDK Logo
810-CGA2B2X8R2A222MA

CGA2B2X8R2A222M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 2200pF X8R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,500

Stock:

9,500 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.126 $1.26
100 $0.108 $10.80
500 $0.076 $38.00
1,000 $0.067 $67.00
2,500 $0.063 $157.50
5,000 $0.062 $310.00
Full Reel (Order in multiples of 10000)
10,000 $0.047 $470.00
20,000 $0.046 $920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2200 pF
100 VDC
X8R
20 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X8R2A222MT0Y0M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Nexperia MMBT3904,215 Also Bought Image
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Vishay CRCW0603100RFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
YAGEO AC0603FR-104K75L Also Bought Image
Thick Film Resistors - SMD 1.54kOhms 1/16W 0402 1% AEC-Q200
KYOCERA AVX 0402YC332K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X7R 0402 10% AEC-Q200
Panasonic ERJ-P03J2R0V Also Bought Image
Thick Film Resistors - SMD 0603 2ohms 0.2W 5% Tol AEC-Q200
YAGEO CC0603KPX7R7BB105 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
Vishay CRCW060322R0JNTA Also Bought Image
Thick Film Resistors - SMD 1/10watt 22ohms 5%