CGA2B2X8R1H472K050BA

TDK
810-CGA2B2X8R1H472K

CGA2B2X8R1H472K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4700pF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,181

Stock:

8,181
Can Ship Immediately

On Order:

20,000
Expected 03-Apr-24

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.069 $0.69
$0.04 $4.00
$0.034 $34.00
$0.029 $72.50
Full Reel (Order in multiples of 10000)
$0.024 $240.00
$0.023 $460.00
$0.021 $1,050.00
$0.018 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
50 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X8R1H472KT0Y0M CGA2B2X8R1H472KT CGA2B2X8R1H472KT0Y0M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Image Description
Texas Instruments OPA396DCKR
Precision Amplifiers Single micro-power, high-precision, wide bandwidth RRIO op amp with e-Trim
Murata GCM21BR71A106KE22L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0805 X7R AEC-Q200
TDK CGA2B2NP01H101J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF NP0 5% AEC-Q200
Panasonic ERJ-P03F1000V
Thick Film Resistors - SMD 0603 100ohms 0.2W 1% AEC-Q200
Nexperia PESD1IVN24-AX
ESD Suppressors / TVS Diodes PESD1IVN24-A/SOD323/SOD2
KOA Speer RK73H1ETTP1000F
Thick Film Resistors - SMD 1/10 W 100ohms 1%
KOA Speer RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
Panasonic ERJ-PA2F1502X
Thick Film Resistors - SMD 0402 1% 15Kohm Anti-Surge AEC-Q200