CGA2B2X8R1H102K050BA

TDK Logo
810-CGA2B2X8R1H102K

CGA2B2X8R1H102K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF X8R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98,869

Stock:

98,869 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.064 $0.64
100 $0.053 $5.30
500 $0.037 $18.50
1,000 $0.031 $31.00
2,500 $0.026 $65.00
Full Reel (Order in multiples of 10000)
10,000 $0.026 $260.00
20,000 $0.023 $460.00
50,000 $0.017 $850.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1000 pF
50 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X8R1H102KT0Y0M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
Taiyo Yuden GMK325AB7106KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 35VDC 10uF 10% X7R AEC-Q200
Taiyo Yuden FBTH1608HL471-T Also Bought Image
Ferrite Beads 0603 470ohm 25% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK CGA2B3X8R1H103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X8R 10% AEC-Q200
Panasonic ERJ-2RKF2201X Also Bought Image
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
NDK NX2016SA-40M-STD-CZS-3 Also Bought Image
Crystals CRYSTAL 40MHZ 8PF SMD
TDK CGA2B2X8R1H222K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 2200pF X8R 10% AEC-Q200
ROHM Semiconductor SDR03EZPF1003 Also Bought Image
Thick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200
Murata GCM155L81H331MA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM1555C1E8R2CA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1E8R2CA01D