CGA2B2X7R1H471M050BA

TDK Logo
810-CGA2B2X7R1H471MA

CGA2B2X7R1H471M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 470pF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,507

Stock:

18,507 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.052 $0.52
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.013 $13.00
2,500 $0.012 $30.00
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.009 $90.00
20,000 $0.008 $160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
470 pF
50 VDC
X7R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X7R1H471MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
Azoteq IQS227B00400008TSR Also Bought Image
Capacitive Touch Sensors Single channel capacitive proximity and touch controller
ECS ECS-120-18-33-JGN-TR3 Also Bought Image
Crystals 12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 100O
Mini-Circuits ZX60-V63+ Also Bought Image
RF Amplifier BROADBAND AMPL / SMA / RoHS
Espressif ESP32-WROOM-32E-N4 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna
Mini-Circuits LFCV-52+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Taiyo Yuden TMK105CBJ225KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 2.2uF 10% X5R
Mini-Circuits GALI-39+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
ECS ECS-80-18-33-JGN-TR Also Bought Image
Crystals 8MHz 1.6-3.6V 30PPM -40C +85C
Murata GCM155R71H103MA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT