CGA2B2X7R1E103M050BA

TDK Logo
810-CGA2B2X7R1E103MA

CGA2B2X7R1E103M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.01uF X7R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,773

Stock:

32,773 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.03 $0.30
100 $0.025 $2.50
500 $0.018 $9.00
1,000 $0.014 $14.00
2,500 $0.012 $30.00
Full Reel (Order in multiples of 10000)
10,000 $0.011 $110.00
20,000 $0.01 $200.00
50,000 $0.008 $400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.01 uF
25 VDC
X7R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X7R1E103MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
ams OSRAM LT QH9G-Q2OO-25-2Z4Y Also Bought Image
Standard LEDs - SMD True Green CHIPLED 0402
TDK C1608X5R1A106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1A106K
onsemi ESD7L5.0DT5G Also Bought Image
ESD Suppressors / TVS Diodes SOT-723 ZENER ESD PBFREE
KEMET C1210X224J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF C0G 1210 5% Flex AEC-Q200
Diodes Incorporated DFLZ33-7 Also Bought Image
Zener Diodes 1.0W 33V
KYOCERA AVX 12065C474KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10%
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Nexperia BAS70-05W,135 Also Bought Image
Schottky Diodes & Rectifiers BAS70-05W/SOT323/SC-70
Murata GCM1885C2A301JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT