CGA2B2X5R1E473M050BA

TDK Logo
810-CGA2B2X5R1E473MA

CGA2B2X5R1E473M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.047uF X5R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,065

Stock:

5,065 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.029 $0.29
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.013 $13.00
2,500 $0.012 $30.00
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.009 $90.00
20,000 $0.008 $160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
25 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X5R1E473MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
onsemi FXLP34P5X Also Bought Image
Buffers & Line Drivers 1-Bit Translator Unidirectional
Texas Instruments TPS63070RNMR Also Bought Image
Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Analog Devices Inc. ADR291GRUZ-REEL7 Also Bought Image
Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF.
Switchcraft 7281-6SG-300 Also Bought Image
Standard Circular Connector MINI-CON PAN MT #20 PC TAIL
Vishay CRCW1206221RFKEA Also Bought Image
Thick Film Resistors - SMD 1/4watt 221ohms 1%
FCI / Amphenol 69190-203HLF Also Bought Image
Headers & Wire Housings B/S II SR REF
Texas Instruments TLC352ID Also Bought Image
Analog Comparators Dual Differential
Vishay CRCW1206232KFKEA Also Bought Image
Thick Film Resistors - SMD 1/4watt 232Kohms 1%