CGA2B2X5R1E103M050BA

TDK Logo
810-CGA2B2X5R1E103MA

CGA2B2X5R1E103M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.01uF X5R 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,427

Stock:

22,427 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.038 $0.38
100 $0.017 $1.70
500 $0.012 $6.00
1,000 $0.01 $10.00
2,500 $0.009 $22.50
Full Reel (Order in multiples of 10000)
10,000 $0.007 $70.00
20,000 $0.006 $120.00
50,000 $0.005 $250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
25 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X5R1E103MT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Texas Instruments LMR38010SDDAR Also Bought Image
Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40- uA IQ 8-SO PowerPAD -40 to 150
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
KEMET C0402C101K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200
KEMET C0402C101K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100pF X7R 0402 10% AEC-Q200
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Hirose Electric DM3AT-SF-PEJM5 Also Bought Image
Memory Card Connectors R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT
Murata GRM155R61A475MEAAD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402
Samsung Electro-Mechanics CL05C150JB5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15pF+/-5% 50V C0G 10 0402
TDK CGA2B2X5R1E153M050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.015uF X5R 20% AEC-Q200
YAGEO CC0402KRX5R8BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X5R 0402 10%