CGA2B2X5R1A104K050BA

TDK
810-CGA2B2X5R1A104KA

CGA2B2X5R1A104K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 10V 0.1uF X5R 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,288

Stock:

28,288 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.028 $0.28
$0.016 $1.60
$0.013 $13.00
$0.011 $27.50
Full Reel (Order in multiples of 10000)
$0.007 $70.00
$0.006 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
10 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2X5R1A104KT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532210010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Nexperia 74AVC4T245GU-Q100X
Translation - Voltage Levels 74AVC4T245GU-Q100/SOT1161/XQFN
Nexperia 74AVC8T245PW,118
Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24
Murata GCM21BR71A106KE22L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0805
Murata GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 10% 1206
TDK CGA6P3X7S1H106K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 50V 10uF X7S 10% AEC-Q200
TE Connectivity CRGCQ2512J47K
Thick Film Resistors - SMD CRGCQ 2512 47K 5% SMD Resistor
TE Connectivity 1-406541-5
Modular Connectors / Ethernet Connectors R/A 8POS T/H BLACK
Amphenol 67997-116HLF
Headers & Wire Housings BERGSTIK II 2 ROW ST
Amphenol 67997-102HLF
Headers & Wire Housings UNSHROUDED HEADER VERT THRU HOLE 2 POS
YAGEO AC0402FR-07100KL
Thick Film Resistors - SMD 100kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version