CGA2B2NP02A471J050BA

TDK Logo
810-CGA2B2NP02A471JA

CGA2B2NP02A471J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 470pF NP0 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,181

Stock:

18,181 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.117 $1.17
100 $0.061 $6.10
Full Reel (Order in multiples of 10000)
10,000 $0.028 $280.00
20,000 $0.022 $440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
470 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2NP02A471JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Coilcraft 0603DC-R13XJRW Also Bought Image
RF Inductors - SMD 0603 130nH 250mA 5% DCR=.804OhmsAEC-Q200
Eaton SDCH1V6045-102M-R Also Bought Image
Power Inductors - SMD SDCH1V6045, 1000uH, 0.45A, 2 PADS, SMT
Neutrik NAC3FPX-WOT-TOP Also Bought Image
AC Power Plugs & Receptacles powerCON Rcpt F 1/4 tab trm IP65 UV
Coilcraft 0402DC-18NXGRW Also Bought Image
RF Inductors - SMD 1005 18nH Unshld 2% 1.1A 137.9mOhms
Littelfuse 1812L050/60MR Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Coilcraft 0402DC-27NXGRW Also Bought Image
RF Inductors - SMD 1005 27nH Unshld 2% 920mA 192.9mOhms
Coilcraft 0402DC-51NXGRW Also Bought Image
RF Inductors - SMD 1005 51nH Unshld 2% 620mA 432mOhms
Murata GRM0335C1H102GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Bourns CMP2512-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1.5W TC100