CGA2B2NP01H070D050BA

TDK Logo
810-CGA2B2NP01H070DA

CGA2B2NP01H070D050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 7pF NP0 0.50pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,345

Stock:

15,345 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.045 $0.45
100 $0.037 $3.70
500 $0.026 $13.00
1,000 $0.022 $22.00
2,500 $0.019 $47.50
Full Reel (Order in multiples of 10000)
10,000 $0.018 $180.00
20,000 $0.014 $280.00
50,000 $0.013 $650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
7 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2NP01H070DT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Murata GRM155R71A474KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 10V 10% 0402
TDK C1608X8L1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1uF 10% X8L High Temp
EPCOS / TDK B82496C3339A Also Bought Image
RF Inductors - SMD 3.3nH 1200mA 0.3nH 1.6x0.8mm SMD
KEMET C0402C339C5HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF X8R 0402 0.25pF
Murata GCM155L81H331MA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GJM1555C1H5R2BB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK CGA2B2NP01H020C050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 2pF NP0 0.25pF AEC-Q200
Murata GCM1555G1H101JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 50V 5% 0402
KEMET C0402C569C5HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF X8R 0402 0.25pF
Murata GCM155L81H471MA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT