CGA2B2C0G2A151J050BE

TDK Logo
810-CGA2B2C0G2A151J0

CGA2B2C0G2A151J050BE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 150pF 5% SOFT C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,028

Stock:

19,028 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.00 $1.00
10 $0.047 $0.47
100 $0.039 $3.90
500 $0.032 $16.00
1,000 $0.027 $27.00
2,500 $0.024 $60.00
Full Reel (Order in multiples of 10000)
10,000 $0.021 $210.00
20,000 $0.02 $400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
150 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.15 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Mid Voltage MLCC Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G2A151JT0Y0S
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
TDK CGA4J1X7S1E106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% AEC-Q200
RFMi SF2314E Also Bought Image
Signal Conditioning FILTER, SAW, 866.5 MHZ, 6SMD
Taiyo Yuden UMK105B7104KV-FR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R
Littelfuse 1206L110/16WR Also Bought Image
Resettable Fuses - PPTC 16V 1.10A 1206 PTC
KYOCERA AVX 04025U200FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0402 1%
Taiyo Yuden EMK316B7106KL-TD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% X7R
Panasonic EEE-TC1C221V Also Bought Image
Aluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% Anti-Vibe AEC-Q200
KYOCERA AVX 04025U0R4BAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .4pF C0G 0402 .1pF Tol
KYOCERA AVX 04025U5R6CAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 0.25pF
Taiyo Yuden QVS107CG560JCHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250VDC 56pF 5% C0G MIDHIGH AEC-Q200