CGA2B2C0G2A151J050BA

TDK Logo
810-CGA2B2C0G2A151JA

CGA2B2C0G2A151J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 150pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,644

Stock:

9,644 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.063 $0.63
100 $0.052 $5.20
500 $0.034 $17.00
1,000 $0.03 $30.00
2,500 $0.026 $65.00
Full Reel (Order in multiples of 10000)
10,000 $0.022 $220.00
20,000 $0.021 $420.00
50,000 $0.019 $950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
150 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.15 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G2A151JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery & battery loading, BMS, inverters, and on-board chargers.

Image Description
Vishay IHLP6767GZER470M5A Also Bought Image
Power Inductors - SMD 47uH 20% High Temp AEC-Q200
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
KEMET T491D106K035ATAUTO Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=83mOhms AECQ200
Vishay ILHB1206ER601V Also Bought Image
Ferrite Beads 600ohms 25%
KEMET C1206C225K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 1206 X7R 10 % AECQ200
Samtec HTST-105-01-L-DV-A Also Bought Image
Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate
Murata GCM21B5C1H223JA16L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 5% 0805
KYOCERA AVX 22201C475K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% Flex AEC-Q200
Vishay TP8M105M016C Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1uF 20% M Case
KEMET T495D156K035ATA225 Also Bought Image
Tantalum Capacitors - Solid SMD 35V 15uF 2917 10 % ESR=225mOhms AECQ200