CGA2B2C0G2A101J050BA

TDK
810-CGA2B2C0G2A101JA

CGA2B2C0G2A101J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 100pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,936

Stock:

32,936 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.09 $0.90
$0.043 $4.30
$0.025 $25.00
$0.023 $57.50
Full Reel (Order in multiples of 10000)
$0.019 $190.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G2A101JT0Y0F CGA2B2C0G2A101JT CGA2B2C0G2A101JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA MLCCs for Automobiles

TDK CGA Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Vishay SIDR668DP-T1-GE3
MOSFET 100V Vds 20V Vgs PowerPAK SO-8DC
TDK CGA3E1X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
TDK CGA2B2C0G1H102J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF C0G 5% AEC-Q200
TDK CGA3E1X7R1E105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 10% AEC-Q200
TDK CGA2B2C0G1H100D050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF C0G 0.50pF AEC-Q200