CGA2B2C0G1H681J050BE

TDK
810-CGA2B2C0G1H681J5

CGA2B2C0G1H681J050BE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.68nF 5% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,415

Stock:

11,415 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.069 $0.69
$0.04 $4.00
$0.032 $32.00
$0.029 $72.50
Full Reel (Order in multiples of 10000)
$0.024 $240.00
$0.023 $460.00
$0.021 $1,050.00
$0.018 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
680 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Flexible (Soft)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.68 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H681JT0Y0S
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
Weidmuller 0473460001
Wire Labels & Markers DEK 5 FW 1-50 BX=500 CD=50
TDK CGA3E2C0G1H103J080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 5% C0G AEC-Q200
TDK CGA2B2C0G1H471J050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.47nF 5% C0G AEC-Q200
Murata LQW18CNR16J0ZD
RF Inductors - SMD Fixed IND 160nH 1000mA INFOTMT
Nexperia PRTR5V0U2AX,215
ESD Suppressors / TVS Diodes PRTR5V0U2AX/SOT143/SOT4
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
TDK ACT1210L-201-2P-TL00
Common Mode Chokes / Filters 200uH 3225 2 lines AEC-Q200
TDK CGA3E1X7R1E105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 10% AEC-Q200
ROHM Semiconductor SFR01MZPF1002
Thick Film Resistors - SMD 0402 10Kohms 1% Anti-Sulfur AEC-Q200
Murata BLM18KG102SZ1D
Ferrite Beads 1000 OHM Alternate Sizing Guide Below