CGA2B2C0G1H470J050BA

TDK Logo
810-CGA2B2C0G1H470J

CGA2B2C0G1H470J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 47pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62,577

Stock:

62,577
Can Ship Immediately

On Order:

100,000
Expected 23-Jun-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.042 $0.42
100 $0.034 $3.40
500 $0.025 $12.50
1,000 $0.02 $20.00
2,500 $0.016 $40.00
Full Reel (Order in multiples of 10000)
10,000 $0.014 $140.00
20,000 $0.013 $260.00
50,000 $0.011 $550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
47 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H470JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK CGA3E1X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
TDK CGA2B1X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X7R 10% AEC-Q200
TDK CGA2B2C0G1H101J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF C0G 5% AEC-Q200
Panasonic ERJ-2RKF4701X Also Bought Image
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2002X Also Bought Image
Thick Film Resistors - SMD 0402 20Kohms 1% AEC-Q200
TDK CGA2B2C0G1H100D050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF C0G 0.50pF AEC-Q200
TDK CGA2B2C0G1H102J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF C0G 5% AEC-Q200