CGA2B2C0G1H221J050BA

TDK
810-CGA2B2C0G1H221J

CGA2B2C0G1H221J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 220pF C0G 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111,953

Stock:

111,953 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.031 $0.31
$0.018 $1.80
$0.014 $14.00
$0.012 $30.00
Full Reel (Order in multiples of 10000)
$0.01 $100.00
$0.009 $450.00
$0.008 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
220 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.22 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: CGA2B2C0G1H221JT0Y0F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK CGA2B2C0G1H101J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF C0G 5% AEC-Q200
TDK CGA2B3X7R1H103K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.01uF X7R 10% AEC-Q200
Panasonic ERJ-2RKF75R0X
Thick Film Resistors - SMD 0402 75.0ohms 1% Tol AEC-Q200
TDK CGA3E2X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK CGA2B2C0G1H100D050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 10pF C0G 0.50pF AEC-Q200
TDK CGA2B2C0G1H102J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF C0G 5% AEC-Q200